LINDY 47826 Network cable CAT 6 S/FTP Violet 5m RJ45 Patch Cable

MPN
47826
Brand
LINDY
EAN-13
4002888478267
Order Code
16-7792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £6.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

LINDY 47826 is a high-quality CAT 6 S/FTP network cable designed for reliable and efficient data transmission. Featuring a vivid violet jacket, this ethernet cable measures 5 metres in length and is equipped with RJ45 connectors, making it suitable for a variety of networking applications. The cable's shielded foiled twisted pair (S/FTP) construction ensures optimal protection against electromagnetic interference, which is particularly beneficial in environments with high data transfer demands. Typical engineering applications include connecting devices such as routers, switches, and computers within small to medium-sized networks where stable and high-speed internet connectivity is essential. This network cable assembly offers durability and performance suitable for both home and professional installations.
Type Network cable, patch cable
Length 5.00m
Colour Violet
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Purple
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot