LINDY 47810 Network cable patch cable CAT 6 S/FTP 3.00 m Orange

MPN
47810
Brand
LINDY
EAN-13
4002888478106
Order Code
16-7790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

LINDY 47810 is a network cable patch cable designed specifically for high-performance data transmission in networking environments. This cable is a Category 6 (CAT 6) S/FTP cable, meaning it is shielded with foil twisted pairs to reduce electromagnetic interference and crosstalk, ensuring reliable and efficient data transfer. Measuring 3.00 metres in length and coloured orange for easy identification, this RJ45 cable is ideal for connecting devices within a network, such as routers, switches, and patch panels. Common applications include local area networks (LANs), data centres, and other environments where robust and high-speed network connectivity is essential. With its durable construction and compliance with network standards, this cable is well-suited for professional and technical networking installations.
Type Network cable, patch cable
Length 3.00m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Orange
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot