LINDY 47799 RJ45 Network cable patch CAT 6 S/FTP 15 m White

MPN
47799
Brand
LINDY
EAN-13
4002888477994
Order Code
16-7789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £14.82 £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LINDY 47799 is a high-performance RJ45 patch cable designed to meet CAT 6 specifications, ensuring reliable and efficient network connectivity. This network cable is S/FTP (Shielded Foiled Twisted Pair), which provides enhanced protection against electromagnetic interference, making it suitable for high-speed data transfer applications in both commercial and residential setups. With a length of 15 metres and a pristine white finish, it is ideal for bridging connections between networking equipment such as routers, switches, and patch panels, particularly in environments where signal integrity is critical to maintain consistent and stable network communication. The LINDY 47799 cable is engineered to support bandwidth-intensive tasks, making it an appropriate choice for engineers and IT professionals managing complex network infrastructures.
Type Network cable, patch cable
Length 15.00m
Colour White
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour White
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot