LINDY 47793 RJ45 Network cable CAT6 S/FTP 1.50 m White

MPN
47793
Brand
LINDY
EAN-13
4002888477932
Order Code
16-7788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

LINDY 47793 is an RJ45 network cable designed to meet Category 6 standards, offering reliable high-speed connectivity for various networking applications. This 1.50 m cable features a shielded, foiled twisted pair (S/FTP) construction, ensuring optimal performance by minimising electromagnetic interference and crosstalk. The LINDY 47793 is an ideal solution for connecting routers, switches, and other network-enabled devices, providing a stable and efficient data transmission path. Suitable for use in data centres, server rooms, and residential setups, this cable is constructed with robust materials, ensuring durability for long-term use. Its white outer sheath offers a professional appearance, making it suitable for environments where aesthetics are important.
Type Network cable, patch cable
Length 1.50m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour White
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot