LINDY 47791 RJ45 Network cable CAT 6 S/FTP White 0.50m

MPN
47791
Brand
LINDY
EAN-13
4002888477918
Order Code
16-7787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.14
10+ £2.03
50+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

LINDY 47791 is an RJ45 network cable, meticulously designed to adhere to the CAT 6 specification, ensuring high-performance data transmission up to 250 MHz. This cable is constructed with S/FTP shielding, combining foil and braided shielding to minimise electromagnetic interference and ensure optimal signal integrity. Its white jacket, with a compact 0.50-metre length, makes it particularly suitable for short-distance connections in environments such as server rooms, network switches, or routers. Engineers will find this patch cable ideal for setting up reliable and efficient gigabit ethernet networks in both industrial and residential settings. This network cable assembly, identified by the EAN 04002888477918, is a single-piece solution, offering robust and consistent connectivity in a variety of professional applications.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour White
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot