LINDY 47784 RJ45 Network cable patch cable CAT 6 SFTP 15m Black

MPN
47784
Brand
LINDY
EAN-13
4002888477840
Order Code
16-7786
Country of Origin
China
View Full Product Range (46)

Discontinued


LINDY 47784 is a robust network cable that serves as a CAT 6 RJ45 patch cable, identified by the manufacturer's part number 47784. This Ethernet cable measures 15 metres in length and features Screened Foiled Twisted Pair (SFTP) construction, providing superior protection against electromagnetic interference and ensuring high-speed, reliable data transmission. The cable is designed with RJ45 connectors, making it suitable for various networking applications where it connects components like routers, switches, and computers within a Local Area Network (LAN). It is ideal for use in office networks and data centres, where maintaining high network integrity and performance is paramount. This cable's black finish complements professional environments while delivering dependable connectivity.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Trustpilot