LINDY 47778 RJ45 Network cable patch cable CAT 6 S/FTP 1.50 m Black

MPN
47778
Brand
LINDY
EAN-13
4002888477789
Order Code
16-7785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.26
50+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

LINDY 47778 is a high-quality RJ45 network cable designed for reliable data transmission in networking environments. This CAT 6 Ethernet patch cable features S/FTP shielding, providing superior protection against electromagnetic interference, making it ideal for use in environments where signal integrity is critical. Measuring 1.50 metres in length and finished in black, it is suitable for connecting devices such as routers, switches, and other network equipment within close proximity. Engineered for performance, this cable supports high-speed data transfer rates necessary for demanding applications, ensuring efficient and stable network connections in both residential and industrial settings. Its robust construction and superior materials ensure durability and long-term performance, making it a dependable choice for engineers requiring consistent and efficient connectivity.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot