LINDY 47769 RJ45 Network cable CAT 6 S/FTP 15m Yellow

MPN
47769
Brand
LINDY
EAN-13
4002888477697
Order Code
16-7784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £14.82 £13.65
10+ £13.20
50+ £13.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY 47769 is a robust RJ45 network cable designed to meet the demanding standards of Category 6 S/FTP performance. With a length of 15 metres, this yellow cable is engineered to provide reliable data transmission, supporting high-speed ethernet connections up to 10 Gbps, essential for minimising interference and crosstalk in network environments. Suitable for use in both commercial and residential applications, it serves as an ideal choice for connecting routers, switches, and other network devices. Its shielding and construction ensure optimal performance in densely populated wiring architectures, making it well-suited for data centres and office environments where stable and efficient communication pathways are critical.
Type Network cable, patch cable
Length 15.00m
Colour Yellow
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Yellow
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot