LINDY 47761 RJ45 Network cable CAT 6 SFTP 0.50 m Yellow Patch Cable

MPN
47761
Brand
LINDY
EAN-13
4002888477611
Order Code
16-7783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

LINDY 47761 is a CAT 6 SFTP network cable that serves as an essential component in network infrastructure, designed for enhanced performance in high-speed data transmission applications. With its 0.50 metre length, this yellow patch cable is constructed with shielded foil twisted pairs (SFTP) that offer superior protection against electromagnetic interference, ensuring reliable and stable connectivity. The cable is equipped with RJ45 connectors, making it suitable for seamless integration into existing Ethernet networks, connecting devices such as routers, switches, and patch panels with robustness and precision. Ideal for both residential and commercial environments, this network cable supports gigabit network speeds and is an excellent choice for structured cabling installations, data centres, and telecommunications infrastructure.
Type Network cable, patch cable
Length 0.50m
Colour Yellow
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Yellow
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot