LINDY 47756 Network cable CAT 6 S/FTP Green 30m Wired

MPN
47756
Brand
LINDY
EAN-13
4002888477567
Order Code
16-7782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £28.98 £25.88
10+ £25.13
50+ £25.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 47756 is a high-performance Category 6 S/FTP network cable designed for robust and reliable data transmission over long distances. This green cable is 30 metres in length, providing ample reach for a variety of networking needs. Equipped with RJ45 connectors, it is suitable for connecting routers, switches, and other networking equipment. The cable's shielded foiled twisted pair (S/FTP) construction reduces electromagnetic interference, ensuring stable network performance with speeds up to 1 Gbps. It is an ideal choice for engineers looking to deploy secure and efficient wired networks in both office and industrial environments.
Type Network cable, patch cable
Length 30.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Green
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot