LINDY 47754 RJ45 Network Cable CAT 6 S/FTP 15m Green

MPN
47754
Brand
LINDY
EAN-13
4002888477543
Order Code
16-7781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £14.82 £12.93
10+ £12.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LINDY 47754 is a high-performance network cable assembly designed to meet the rigorous demands of modern data networking applications. This CAT 6 S/FTP network cable is 15 metres in length and is presented in a green outer sheath, providing an ideal solution for environments that require reliable and shielded Ethernet connections. Featuring RJ45 connectors at both ends, it ensures efficient and stable data transmission, making it suitable for use in office networks, data centres, or any environment where high bandwidth applications are deployed. The cable's construction with shielded twisted pairs (S/FTP) is engineered to reduce interference and crosstalk, ensuring optimal performance in densely wired installations. This Ethernet patch cable is particularly effective in linking routers, switches, and other networking hardware, facilitating seamless and robust communication across networked devices.
Type Network cable, patch cable
Length 15.00m
Colour Green
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Green
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot