LINDY 47752 RJ45 Network cable CAT 6 S/FTP Green 7.50 m 1-1 wired

MPN
47752
Brand
LINDY
EAN-13
4002888477529
Order Code
16-7780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £10.76 £9.15
10+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 47752 is a high-performance RJ45 network cable designed for robust and reliable connectivity in a variety of demanding networking environments. This green Category 6 cable is constructed with shielded twisted pairs (S/FTP) to minimise electromagnetic interference and ensure optimal signal integrity over its length of 7.50 metres. Engineered for applications such as connecting routers, switches, and patch panels, the cable supports high-speed data transmission that is essential for gigabit Ethernet networks. The 1-1 wired configuration ensures compatibility with numerous standard networking devices, making it suitable for both professional IT installations and complex home network setups. The product is identified by its GTIN 04002888477529, reflecting its assurance of quality and durability from LINDY's range of network cable assemblies.
Type Network cable, patch cable
Length 7.50m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Green
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot