LINDY 47748 RJ45 patch cable CAT 6 S/FTP Green 1.50 m Network Cable

MPN
47748
Brand
LINDY
EAN-13
4002888477482
Order Code
16-7779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

LINDY 47748 is an RJ45 patch cable classified under network cable assemblies, featuring a category 6 specification and S/FTP shielding, available in a green hue with a length of 1.50 metres. This cable is designed to support high-speed data transmission up to 1 Gbps, with additional shielding to reduce crosstalk and electromagnetic interference, ensuring reliable connectivity in demanding environments. It is well-suited for use in both residential and commercial networking applications, such as connecting routers, switches, and other networking hardware, where durability and performance are critical. The robust construction and precise engineering of the LINDY 47748 make it a dependable choice for engineers seeking efficient and stable network infrastructure.
Type Network cable, patch cable
Length 1.50m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Green
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot