LINDY 47739 Network cable CAT 6 S/FTP 15 m Red

MPN
47739
Brand
LINDY
EAN-13
4002888477390
Order Code
16-7778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £14.82 £12.93
10+ £12.51
50+ £12.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

LINDY 47739 is a robust network cable designed as a Category 6 S/FTP cable, featuring a length of 15 metres and a vibrant red colour, ideal for high-speed data transmission. Equipped with RJ45 connectors, this Ethernet patch cable is suitable for connecting devices such as routers, switches, and network hubs, ensuring stable and reliable connectivity in both residential and commercial networking environments. Its S/FTP (Shielded Foiled Twisted Pair) construction provides superior shielding against electromagnetic interference, making it particularly suited for use in environments with a high degree of electrical noise. This network cable assembly is designed to meet the rigorous demands of modern data communications, supporting speeds up to 10 Gbps and bandwidths of 250 MHz, making it an excellent choice for engineers and IT professionals seeking dependable network performance.
Type Network cable, patch cable
Length 15.00m
Colour Red
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Red
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot