LINDY 47736 RJ45 Network cable CAT 6 SFTP 5m Red

MPN
47736
Brand
LINDY
EAN-13
4002888477369
Order Code
16-7777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £6.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 47736, identified by the manufacturer’s part number, is a high-performance RJ45 network cable designed for reliable data transmission in professional networking environments. This Cat 6 S/FTP cable, measuring 5 metres in length and available in a distinctive red colour, offers superior shielding to reduce electromagnetic interference, ensuring a stable and secure connection up to 10 Gbps. Ideal for engineering applications such as connecting routers, switches, and patch panels, this cable supports high-speed bandwidth requirements in both office settings and data centres. Its robust construction and high-quality materials make it suitable for tasks demanding longevity and consistent performance in network infrastructure.
Type Network cable, patch cable
Length 5.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Red
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot