LINDY 47733 RJ45 Network cable CAT 6 S/FTP Red 1.50 m 1-1 wired

MPN
47733
Brand
LINDY
EAN-13
4002888477338
Order Code
16-7776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

LINDY 47733 is a high-quality CAT 6 S/FTP network cable that measures 1.50 metres in length, designed to support high-speed data transmission with minimal interference. Featuring RJ45 connectors and 1-to-1 wiring, this ethernet patch cable is ideal for achieving reliable, high-performance connections in professional network environments. Its superior shielding and twisted pair construction provide enhanced protection against electromagnetic interference, making it suitable for use in data centres, server rooms, and professional IT setups. This product is particularly effective for connecting routers, switches, and other networking devices where robust signal integrity is essential.
Type Network cable, patch cable
Length 1.50m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Red
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot