LINDY 47732 Network cable CAT 6 S/FTP 1.00 m Red

MPN
47732
Brand
LINDY
EAN-13
4002888477321
Order Code
16-7775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

LINDY 47732 is a high-quality network cable assembly designed for reliable data transmission within various network configurations. This CAT 6 S/FTP (Shielded Foiled Twisted Pair) ethernet cable measures 1.00 metre in length and is equipped with RJ45 connectors at both ends, ensuring compatibility with a wide range of routers, switches, and network devices. The red cable jacket not only aids in easy identification but also enhances durability by protecting against external electromagnetic interference. This cable is suitable for performance-intensive applications, making it ideal for use in data centres, enterprise networking, and other environments requiring robust wired internet connections.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Red
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot