LINDY 47731 Network cable CAT 6 S/FTP Red 0.50 m Patch cable

MPN
47731
Brand
LINDY
EAN-13
4002888477314
Order Code
16-7774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

LINDY 47731 is a high-quality CAT 6 S/FTP patch cable engineered for reliable network connectivity, featuring a vivid red jacket in a compact length of 0.50 metres. This cable includes shielded foil twisted pairs, optimising it to minimise electromagnetic interference, thereby ensuring stable data transmission at speeds up to 1 Gbps, making it ideal for gigabit Ethernet applications. Equipped with standard RJ45 connectors, it suits a range of networking tasks, including connecting routers, switches, and other network devices in both professional engineering environments and home office setups. The precision-engineered construction provides excellent performance, making it suitable for complex network systems requiring high data integrity and minimal signal loss.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Red
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot