LINDY 47718 RJ45 Network cable patch cable CAT 6 SFTP 1.50 m Blue s

MPN
47718
Brand
LINDY
EAN-13
4002888477185
Order Code
16-7772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

LINDY 47718 is a high-quality network cable designed to meet the demanding needs of modern data transmission. This patch cable features CAT6 SFTP (Shielded and Foiled Twisted Pair) construction, which offers excellent protection against electromagnetic interference and ensures reliable, high-speed data transfer up to 1 Gbps. Measuring 1.50 metres in length, the cable is equipped with RJ45 connectors, making it suitable for connecting various network devices such as routers, switches, and computers. Engineered for robust and consistent performance, the cable is an ideal choice for structured cabling projects in commercial and residential environments where precise and stable connections are critical. The blue outer sheath not only provides physical durability but also aids in easy identification and sorting within network infrastructure.
Type Network cable, patch cable
Length 1.50m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Blue
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot