LINDY 47715 Network cable patch CAT 6 S/FTP Blue 0.30 m

MPN
47715
Brand
LINDY
EAN-13
4002888477154
Order Code
16-7771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

LINDY 47715 is a high-quality network cable patch, specifically designed as a Category 6 S/FTP cable, ideal for demanding networking environments. This blue Ethernet cable measures 0.30 metres in length and is equipped with RJ45 connectors, making it suitable for secure and reliable data transmission between networking devices, such as routers and switches, within both commercial and residential settings. The S/FTP (Shielded Foiled Twisted Pair) construction provides superior protection against electromagnetic interference, ensuring optimal performance even in environments with significant electrical noise. As a crucial component in network assemblies, this cable is commonly used for connecting devices in data centres, server rooms, and high-speed LAN environments where data integrity and speed are crucial.
Type Network cable, patch cable
Length 0.30m
Colour Blue
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Blue
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot