Lindy 47709 15m Cat.6 S/FTP Network Cable, Grey

MPN
47709
Brand
LINDY
EAN-13
4002888477093
Order Code
70-3657
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Cat.6 S/FTP network cable with support for bandwidth up to 250MHz and features a snagless design with gold plated contacts for ethernet standards up to 1GBase-T.
Cat.6 cable for operating frequencies up to 250MHz in shielded version with braid as overall shield and foil shield for the individual wire pairs (S/FTP). Cat.6 cables are widespread throughout the professional sector. They are ideal for Gigabit Ethernet or AV extension applications. These cables are manufactured and tested according to the ISO/IEC 11801 specification. The cables are packaged individually in a polybag.
The gold-plated contacts ensure reliable, corrosion-free connections over extensive periods of time. A robust snagless strain relief design prevents damage to the connector latch during installation and removal.
Available lengths: 0.3m, 0.5m, 1m, 1.5m, 2m, 3m, 5m, 7.5m, 10m, 15m, 20m, 30m.
Available colours: Blue, Red, Green, Yellow, Black, White, Orange, Purple, Grey.
  • Twisted Pair Patch Cable with RJ45 connectors
  • Cat.6 S/FTP PIMF
  • Integrated snagless connector for latch protection
  • Gold plated pins for better conductivity and elimination of signal loss
Cable Length 15m

Reviews

Be the first to submit a review

Trustpilot