LINDY 47685 RJ45 Network cable CAT 6A S/FTP 20m Green

MPN
47685
Brand
LINDY
EAN-13
4002888476850
Order Code
16-7770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £32.34 £27.49
10+ £26.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 47685 represents a robust solution in network cabling, offering a 20-metre RJ45 cable designed to meet the stringent requirements of Cat.6A S/FTP specifications. This ethernet cable supports high-speed data transmission with its superior shielding, making it ideal for reducing electromagnetic interference in complex networking environments. Constructed with a Low Smoke Zero Halogen (LSZH) jacket, it is particularly suitable for indoor applications where fire safety and low toxicity are critical considerations. Typically utilised in both residential and commercial settings, the cable is perfect for connecting routers, switches, and other networking equipment, ensuring efficient and reliable data communication. Its green outer sheath not only helps in cable management for identification and organisation but also contributes to a clutter-free cabling infrastructure.
Type Network cable, patch cable
Length 20.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Green
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 0.69
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot