LINDY 47684 RJ45 network cable CAT 6A S/FTP green 15m

MPN
47684
Brand
LINDY
EAN-13
4002888476843
Order Code
16-7769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £18.40 £15.81
10+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY 47684 is a Category 6A S/FTP LSZH Ethernet cable designed to provide high-quality network connectivity. With a length of 15 metres, this green RJ45 network cable is ideal for connecting network devices such as routers, switches, and patch panels in data centres, enterprise networks, and other high-performance environments. The cable is engineered with shielded foiled twisted pairs (S/FTP) to minimise electromagnetic interference and crosstalk, ensuring reliable and stable data transmission at speeds up to 10 Gbps. Its low smoke zero halogen (LSZH) jacket enhances safety by reducing toxic smoke emission in the event of a fire, making it suitable for use in areas with strict fire safety regulations. This LINDY network cable is a versatile component in the assembly of network infrastructure, providing a robust solution for data transmission in demanding applications.
Type Network cable, patch cable
Length 15.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Green
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot