LINDY 47682 RJ45 Network Cable Patch CAT 6A SFTP Green 7.50 m 1-1 Wired

MPN
47682
Brand
LINDY
EAN-13
4002888476829
Order Code
16-7767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY 47682 is a high-performance RJ45 Cat.6A S/FTP patch cable designed for reliable and efficient data transmission in high-speed network environments. This 7.50-metre ethernet cable features Low Smoke Zero Halogen (LSZH) sheathing, ensuring enhanced safety and reduced toxic emissions in case of fire, making it ideal for use in data centres, offices, and network cabinets. The individually shielded twisted pairs and overall foil shielding provide excellent protection against electromagnetic interference, which maintains signal integrity in demanding applications. Engineered to support data rates up to 10 Gbps, this cable is suitable for connecting network devices such as routers, switches, and patch panels, enabling seamless integration into structured cabling systems. The LINDY 47682 is an optimal choice for engineers seeking robust and reliable network cable assemblies tailored for high-performance applications.
Type Network cable, patch cable
Length 7.50m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Green
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot