LINDY 47681 RJ45 Network cable CAT 6A S/FTP Green 5m

MPN
47681
Brand
LINDY
EAN-13
4002888476812
Order Code
16-7766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £7.36 £6.82
10+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

LINDY 47681 is a high-performance RJ45 network cable designed to meet Cat.6A S/FTP standards, ensuring robust and reliable data transmission in demanding network environments. The cable features a Low Smoke Zero Halogen (LSZH) jacket, which enhances safety by reducing the emission of toxic fumes in the event of a fire. With a length of 5 metres, it is ideal for use in data centres, office networks, and home networking setups where maximum shielding and interference reduction are required. Each connector is gold-plated to ensure optimal conductivity and minimise signal loss, making it suitable for connecting patch panels, routers, switches, and various networking equipment. This single network cable unit offers an efficient solution for establishing stable and high-speed Ethernet connections.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Green
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot