LINDY 47680 CAT 6A Patch cable S/FTP Green Length 3.00 m Wired

MPN
47680
Brand
LINDY
EAN-13
4002888476805
Order Code
16-7765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

LINDY 47680 is a Cat.6A S/FTP LSZH patch cable designed for high-performance network connectivity, offering robust and reliable data transmission across a length of 3.00 metres. This green network cable features RJ45 connectors on both ends, making it suitable for a variety of network setups including router connections and switch linkages. The cable's shielded/foil twisted pair (S/FTP) construction minimizes electromagnetic interference, ensuring signal clarity, while the low smoke zero halogen (LSZH) jacket enhances safety by reducing toxic emissions in case of fire. It is ideal for use in environments where secure and high-speed data transfer is paramount, such as data centres, server rooms, and enterprise networking applications. As a critical component in network cable assemblies, this cable allows for efficient and seamless integration within complex IT infrastructure systems.
Type Network cable, patch cable
Length 3.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Green
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot