LINDY 47679 RJ45 Network cable CAT 6A S/FTP Green 2.00 m 1 piece

MPN
47679
Brand
LINDY
EAN-13
4002888476799
Order Code
16-7764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

LINDY 47679 is a high-performance network cable specifically designed for robust and efficient data transmission, classified as a Cat.6A S/FTP LSZH cable. With a length of 2.00 metres and a striking green colour, this RJ45 patch cable is engineered for use in high-speed network environments, supporting applications that demand reliable and secure data transfer such as data centres, enterprise networks, and high-density server farms. Its S/FTP shielding helps reduce electromagnetic interference, making it suitable for use in electrically noisy environments. The low smoke zero halogen (LSZH) jacket enhances safety by ensuring minimal toxic smoke emission in the event of a fire, which is ideal for indoor installations where safety is a priority. This cable is apt for connecting various networking equipment, such as routers and switches, where reliable Ethernet connectivity is paramount.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Green
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot