LINDY 47678 RJ45 Network cable CAT 6A S/FTP Green 1.50 m

MPN
47678
Brand
LINDY
EAN-13
4002888476782
Order Code
16-7763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

LINDY 47678 is a robust Cat.6A S/FTP LSZH ethernet cable designed for reliable network data transmission. This RJ45 network cable is a patch cable type, measuring 1.50 metres in length, and features shielded foiled twisted pairs (S/FTP) to minimise electromagnetic interference, ensuring optimal performance and data integrity. Its low smoke zero halogen (LSZH) sheath enhances safety by reducing toxic smoke in the event of fire, making it suitable for installations in confined or sensitive environments. Engineers can utilise this cable for various applications such as connecting routers, switches, and patch panels within data centres or high-density local area networks (LAN). The cable's green colour facilitates easy identification and organisation within complex cabling infrastructure.
Type Network cable, patch cable
Length 1.50m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Green
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot