LINDY 47677 RJ45 Network cable CAT 6A S/FTP Green 1m

MPN
47677
Brand
LINDY
EAN-13
4002888476775
Order Code
16-7762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

LINDY 47677 is a robust and reliable Cat.6A S/FTP LSZH Ethernet cable designed for high-performance networking applications. This one-metre network cable features RJ45 connectors, supporting data transmission rates up to 10 Gbps, making it well-suited for professional and demanding environments such as data centres and server rooms. The cable's shielded and foiled twisted pair (S/FTP) design provides superior protection against electromagnetic interference, ensuring stable and secure data transfer. Its low smoke zero halogen (LSZH) jacket enhances safety by reducing the emission of toxic fumes in case of fire. This makes it an ideal choice for connecting network equipment, such as routers, switches, and patch panels, in critical infrastructure and environments that require stringent safety standards.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Green
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot