LINDY 47676 Network cable CAT 6A S/FTP Green 0.50 m

MPN
47676
Brand
LINDY
EAN-13
4002888476768
Order Code
16-7761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

LINDY 47676 is a high-performance network cable specifically designed to meet the rigorous demands of contemporary networking applications. This Cat.6A S/FTP cable, measuring 0.50 metres in length, is ideal for short-distance connections where reliable data transmission is crucial. With its S/FTP (Shielded/Foiled Twisted Pair) construction, the cable ensures excellent protection against electromagnetic interference, making it suitable for environments with significant electrical noise. The cable is also constructed with Low Smoke Zero Halogen (LSZH) materials, which diminish the release of harmful smoke and substances in the event of a fire, enhancing safety where human exposure is a concern. Often used in data centres and server rooms, this cable is perfect for connecting routers, switches, and other network components requiring a robust and secure connection.
Type Network cable, patch cable
Length 0.50m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Green
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot