LINDY 47675 RJ45 Network cable patch CAT 6A SFTP 0.30 m Green

MPN
47675
Brand
LINDY
EAN-13
4002888476751
Order Code
16-7760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

LINDY 47675 is a high-performance RJ45 network cable designed for Cat.6A S/FTP standards, ideal for ensuring reliable and efficient data transmission across network systems. This patch cable features a robust 0.30 metre length with a green Low Smoke Zero Halogen (LSZH) jacket, making it suitable for environments where reduced smoke emissions and toxic fumes are crucial, such as data centres and commercial installations. Engineered for both residential and enterprise network applications, the cable supports high-speed data transfer rates that are essential for modern networking setups, including connecting computers, routers, and switches. With its shielded twisted pair construction, it enhances protection against electromagnetic interference, ensuring stable connection integrity. The high-quality construction and materials make the LINDY 47675 network cable a dependable choice for precise engineering and IT infrastructure deployments.
Type Network cable, patch cable
Length 0.30m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Green
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot