LINDY 47655 Network Cable 1-1 Wired Green S/FTP RJ45 30m s

MPN
47655
Brand
LINDY
EAN-13
4002888476553
Order Code
16-7750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £60.52 £51.44
10+ £50.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 47655 is a high-quality network cable assembly designed for robust and reliable data transmission. This 30-metre S/FTP (Shielded Foiled Twisted Pair) cable features green RJ45 connectors, providing optimal protection against electromagnetic interference and ensuring consistent performance in demanding network environments. Engineered for flexibility and resilience, it is suitable for various applications, including connecting computers, routers, switches, and other network devices in both commercial and residential settings. The use of S/FTP technology enhances signal integrity, making it ideal for high-speed Ethernet applications that require secure and stable connections. As a part of the LINDY range, the 47655 model exemplifies precision engineering and durability, meeting the needs of professionals who rely on seamless network connectivity.
Type Polybag
Length 30.00m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 600 MHz
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Plug and Play Yes
Product colour Green
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot