LINDY 47654 Network Cable 20.00 m Green S/FTP RJ45 s 1-1 wired

MPN
47654
Brand
LINDY
EAN-13
4002888476546
Order Code
16-7749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £40.79 £34.67
10+ £34.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

LINDY 47654 is a high-quality network cable designed for reliable data transmission in diverse networking environments. This 20.00 m green S/FTP cable features robust RJ45 connectors and is engineered to support efficient signal integrity against interference, making it an ideal candidate for connecting devices such as routers, switches, and other Ethernet-enabled hardware in both commercial and industrial setups. The product's 1-1 wiring configuration ensures compatibility with standard Ethernet networking equipment, providing versatility and ease of integration into existing systems. This cable is particularly suited for applications requiring extended reach without compromising performance, such as in data centres, office networks, or long-range connections within large infrastructures.
Type Polybag
Length 20.00m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Frequency 600 MHz
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Green
Shielding S/FTP
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot