LINDY 47637 Network Cable CAT 6A S/FTP 10m Grey

MPN
47637
Brand
LINDY
EAN-13
4002888476379
Order Code
16-7736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £12.58 £10.78
10+ £10.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LINDY 47637 Network Cable CAT 6A S/FTP 10m Grey 1pc offers a high-performance solution for network connectivity needs, suitable for use in structured cabling systems. This Ethernet cable features CAT 6A S/FTP (shielded foiled twisted pair) design, ensuring superior resistance to electromagnetic interference, which makes it ideal for environments with significant electrical noise. Its 10-metre length provides versatility for installations requiring extended reach without sacrificing signal integrity. Equipped with RJ45 connectors, this network cable supports data transfer rates of up to 10 Gbps, making it an appropriate choice for high-speed applications such as connecting PCs, routers, switches, and other networked devices, where reliable and robust performance is critical. This product is particularly well-suited for use in data centres, enterprise networks, and telecommunications closets, ensuring robust and efficient network operations.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 500 MHz
Height 8.3mm
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Plug and Play Yes
Product colour Grey
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot