LINDY 47636 Network Cable CAT 6A S/FTP Grey 7.50 m

MPN
47636
Brand
LINDY
EAN-13
4002888476362
Order Code
16-7735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £9.71 £8.62
10+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LINDY 47636 is a high-quality network cable assembly designed to meet the demanding requirements of modern Ethernet applications. This Cat 6A S/FTP cable is grey in colour and measures 7.50 metres in length, providing reliable data transmission at speeds up to 10 Gbps. The cable is equipped with RJ45 connectors, making it an ideal choice for connecting network devices such as routers, switches, and patch panels in both commercial and residential environments. Its shielded foiled twisted pair (S/FTP) construction ensures excellent protection against electromagnetic interference and crosstalk, thus maintaining signal integrity over long distances. This robust and versatile network cable is well-suited for use in data centres, server farms, and other high-performance computing applications where enhanced signal quality is paramount.
Type Network cable, patch cable
Length 7.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 500 MHz
Height 8.3mm
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Plug and Play Yes
Product colour Grey
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot