LINDY 47633 Network Cable CAT 6A S/FTP Grey 2 m RJ45 1-1 wired

MPN
47633
Brand
LINDY
EAN-13
4002888476331
Order Code
16-7732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

LINDY 47633 is a high-performance network cable designed for robust and efficient data transmission in demanding environments. This 2-metre Category 6A S/FTP (Shielded/Foiled Twisted Pair) cable features an RJ45 connector, ensuring superior signal integrity and optimal protection against electromagnetic interference. Its TPE (thermoplastic elastomer) jacket offers flexibility and durability, making it ideal for use in tightly packed data centres, enterprise networks, and other professional settings where reliable network connectivity is crucial. With its grey colour, it is designed to seamlessly integrate into existing cabling infrastructures, supporting applications such as high-speed internet connectivity, network patching, and connecting devices like routers, switches, and servers. This LINDY network cable assembly is engineered to meet the stringent standards expected in high-frequency data communications.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH, California Proposition 65
Compliance certificates CE, REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 500 MHz
Height 8.3mm
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Grey
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot