LINDY 47631 Network Cable CAT 6A S/FTP Grey 0.50 m 1 wired

MPN
47631
Brand
LINDY
EAN-13
4002888476317
Order Code
16-7730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

LINDY 47631 is a high-performance network cable designed for efficient data transmission in various networking environments. This CAT 6A S/FTP (Shielded/Foiled Twisted Pair) ethernet cable ensures optimal signal integrity and minimal interference, making it ideal for high-speed data applications up to 10 Gbps over a short distance of 0.50 metres. The cable is equipped with RJ45 connectors, providing a secure and reliable connection suitable for network switch, router, and patch panel applications in professional settings such as data centres, enterprise networks, and telecommunication infrastructures. Assembled with precision, the LINDY 47631 ensures robust performance and durability, catering to the demands of modern network architectures. Its grey PVC jacket offers additional physical protection and a neat appearance for cable management in complex installations.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 500 MHz
Height 8.3mm
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Plug and Play Yes
Product colour Grey
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot