LINDY 47595 RJ45 Network cable, patch cable CAT 6A U/FTP 3.00 m Grey 1 pc(s)

MPN
47595
Brand
LINDY
EAN-13
4002888475952
Order Code
21-5634
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cat. 6A cable for operating frequencies up to 500MHz in the shielded version with single pair shielding (U/FTP) designed as a foil shield. Designed as ultra-slim cable for use in environments with limited or limited installation space. It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification. The cables are individually packed in a polybag. The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips. The very flexible and thin cable construction enables the installation of the cable in cramped or restricted areas such as server rooms or network hubs. Available in lengths: 0.3m, 1m, 1.5m, 2m, 3M, 5 m This text is machine translated.
Cable Length 3m
Colour Grey
Type Network cable, patch cable

Reviews

Be the first to submit a review

Trustpilot