LINDY 47580 RJ45 Network cable, patch cable CAT 6A U/UTP 0.30 m 1 pc(s)

MPN
47580
Brand
LINDY
EAN-13
4002888475808
Order Code
21-5623
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

CAT 6A cable, unshielded with simple twisted pair wires (U/UTP) for operating frequencies up to 500MHz. Designed as ultra-slim cable for use in environments with limited or limited installation space. It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification. The cables are individually packed in a polybag. The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips. The very flexible and thin cable construction enables the installation of the cable in cramped or restricted areas such as server rooms or network hubs. Available in lengths: 0.3m, 1m, 1.5m, 2m, 3M, 5 m
Cable Length 0.3m
Type Network cable, patch cable

Reviews

Be the first to submit a review

Trustpilot