LINDY 47565 RJ45 Patch Cable CAT 6 U/FTP White 10m

MPN
47565
Brand
LINDY
EAN-13
4002888475655
Order Code
16-7726
Country of Origin
China
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 47565 is a high-quality RJ45 patch cable designed for Category 6 use, featuring a U/FTP (Unshielded Foiled Twisted Pair) construction. This 10-metre network cable is ideal for connecting devices such as routers, switches, and other networking equipment, ensuring efficient data transfer with reduced interference and excellent performance in high-speed network environments. The white Ethernet cable meets the demands of modern network setups with its robust build quality, making it suitable for both home and office applications. Such assemblies are essential for engineers seeking reliable connectivity in structured cabling systems where data integrity and speed are critical.
AWG wire size 32
Cable shielding U/FTP (STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Colour White
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Harmonized System (HS) code 84733080
LAN Category CAT 6
Length 10.00m
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product colour White
Product Type Network cable, patch cable
Shielding U/FTP
Specification CAT 6
Type RJ45 plug
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot