LINDY 47560 RJ45 Network cable CAT 6 U/FTP 0.30 m White

MPN
47560
Brand
LINDY
EAN-13
4002888475600
Order Code
16-7724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

LINDY 47560 is a high-quality RJ45 network cable designed with Category 6 U/FTP configuration, offering excellent performance for high-speed data transmission. With a compact length of 0.30 metres, this white patch cable is particularly suitable for short-distance connections between devices such as routers, switches, or computers, making it ideal for use in data centres and office networks where space is a constraint. The cable's U/FTP (Unshielded Foiled Twisted Pair) design provides superior protection against electromagnetic interference, ensuring reliable and stable connectivity. This single-piece network cable is engineered to meet rigorous standards, delivering optimal performance for applications requiring consistent and fast Ethernet connectivity.
Type Network cable, patch cable
Length 0.30m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 32
Bend radius (min) 6cm
Cable shielding U/FTP (STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11 x 28 x 6 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11 x 28 x 6 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Product colour White
Shielding U/FTP
Specification CAT 6
Storage temperature (T-T) -10 - 40°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot