LINDY 47554 is a high-quality network cable assembly designed for reliable data transmission in various networking environments. This RJ45 cable is a CAT 6 U/FTP patch cable, which offers enhanced performance through individually shielded pairs that reduce electromagnetic interference and crosstalk, making it suitable for demanding network setups. The cable measures 5 metres and comes in a grey finish, making it ideal for connecting devices such as routers, switches, and network hubs in both residential and commercial settings. Engineers often use this network cable in structured cabling systems to ensure robust and stable connections in local area networks. Its adherence to the CAT 6 specifications ensures compatibility with a wide range of networking standards, facilitating gigabit Ethernet speeds and above.
| Type |
Network cable, patch cable |
| Length |
5.00m |
| Colour |
Grey |
| LAN Category |
CAT 6 |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| AWG wire size |
32 |
| Bend radius (min) |
6cm |
| Cable shielding |
U/FTP (STP) |
| Cable standard |
Cat6 |
| Cable Use |
Networks |
| Cabling technology |
10/100/1000Base-T(X) |
| Certification |
RoHS, REACH, UL, California Proposition 65 |
| Conductor Material |
Copper |
| Connection Type |
RJ45 |
| Connector 1 |
RJ-45 |
| Connector 1 dimensions (WxDxH) |
11 x 28 x 6 mm |
| Connector 1 gender |
Male |
| Connector 2 |
RJ-45 |
| Connector 2 dimensions (WxDxH) |
11 x 28 x 6 mm |
| Connector 2 gender |
Male |
| Connector contacts plating |
Nickel/Gold |
| Connector shield material |
Aluminium |
| Connector shielding |
Yes |
| Frequency |
250 MHz |
| Harmonized System (HS) code |
84733080 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Max. frequency |
250MHz |
| Operating temperature (T-T) |
-10 - 60°C |
| Product colour |
Grey |
| Shielding |
U/FTP |
| Specification |
CAT 6 |
| Storage temperature (T-T) |
-10 - 40°C |
| Type A |
RJ45 plug |
| Type B |
RJ45 plug |