LINDY 47553 RJ45 Network cable patch cable CAT 6 U/FTP Grey 3m s

MPN
47553
Brand
LINDY
EAN-13
4002888475532
Order Code
16-7722
Country of Origin
China
View Full Product Range (46)

Discontinued


LINDY 47553 is a high-quality RJ45 network cable designed for reliable data transmission in various networking environments. This CAT 6 U/FTP patch cable, measuring 3 metres in length, facilitates efficient and stable connectivity between network devices such as routers, switches, and computers. Engineered for enhanced performance, it features shielded twisted pairs that reduce electromagnetic interference, making it suitable for office and data centre applications requiring clear signal transmission. The cable is constructed with durable materials that ensure longevity and consistent performance in demanding conditions, providing an optimal solution for setting up structured cabling systems. With its precise engineering, this cable meets the standards required for high-speed network installations.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 32
Bend radius (min) 6cm
Cable shielding U/FTP (STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11 x 28 x 6 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11 x 28 x 6 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Product colour Grey
Shielding U/FTP
Specification CAT 6
Storage temperature (T-T) -10 - 40°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)


Trustpilot