LINDY 47552 RJ45 Network Cable CAT 6 U/FTP Grey 2m 1-1 wired

MPN
47552
Brand
LINDY
EAN-13
4002888475525
Order Code
16-7721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

LINDY 47552 is a high-performance RJ45 network cable designed to meet Category 6 U/FTP specifications, offering reliable and efficient data transfer for various networking applications. This 2-metre grey cable features unshielded twisted pairs with overall foil shielding, ensuring reduced crosstalk and interference, which is essential for maintaining signal integrity in high-speed network environments. With its robust construction, the LINDY 47552 is suitable for connecting routers, switches, and other network devices, making it ideal for use in office or data centre setups where network performance is critical. This cable adheres to the 1-1 wiring configuration, ensuring compatibility with standard network equipment. Incorporating durable RJ45 connectors, this patch cable is engineered to provide a secure and reliable connection for both gigabit and fast Ethernet networks.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 32
Bend radius (min) 6cm
Cable shielding U/FTP (STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11 x 28 x 6 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11 x 28 x 6 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Product colour Grey
Shielding U/FTP
Specification CAT 6
Storage temperature (T-T) -10 - 40°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot