LINDY 47551 RJ45 Network Cable CAT 6 U/FTP 1.00 m Grey

MPN
47551
Brand
LINDY
EAN-13
4002888475518
Order Code
16-7720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

LINDY 47551, commonly associated with the barcode 04002888475518, refers to a high-quality RJ45 network cable designed primarily for reliable data transmission in Ethernet networks. This CAT 6 U/FTP cable is shielded to minimise electromagnetic interference and maintain high performance across its 1.00-metre length. Enclosed in a durable grey jacket, it is crafted for use in both residential and commercial environments, where stable network connections between devices like computers, routers, and switches are a necessity. As a network cable assembly, it serves essential functions in structured cabling installations, supporting data rates up to 1 Gbps, ensuring it meets the requirements for efficient internet and network connectivity.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 32
Bend radius (min) 6cm
Cable shielding U/FTP (STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11 x 28 x 6 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11 x 28 x 6 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Product colour Grey
Shielding U/FTP
Specification CAT 6
Storage temperature (T-T) -10 - 40°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot