LINDY 47550 Network cable patch cable CAT 6 U/FTP 0.30 m Grey

MPN
47550
Brand
LINDY
EAN-13
4002888475501
Order Code
16-7719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

LINDY 47550 is a high-quality network cable designed to facilitate reliable and efficient data transmission. This Category 6 U/FTP patch cable features advanced shielding to reduce electromagnetic interference, ensuring clear signal integrity over short distances, making it ideal for professional networking environments. At 0.30 metres in length, the cable is perfect for connecting devices in confined spaces where space conservation is critical, such as server rooms or data centres. The cable is equipped with durable RJ45 connectors, which are essential for connecting routers, switches, and other network equipment, providing robust connectivity solutions for both commercial and industrial applications. Engineered for performance, the LINDY 47550 ensures compliance with relevant industry standards, making it a reliable component for any networking setup.
Type Network cable, patch cable
Length 0.30m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 32
Cable shielding U/FTP (STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Harmonized System (HS) code 84733080
Max. frequency 250MHz
Product colour Grey
Shielding U/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot