LINDY 47545 RJ45 Network Cable CAT 6A U/FTP White 10m

MPN
47545
Brand
LINDY
EAN-13
4002888475457
Order Code
16-7718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £12.23 £11.50
10+ £11.07
50+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 47545 is an RJ45 network cable, specifically a CAT 6A U/FTP Ethernet cable with a length of 10 metres, ideal for efficient, high-speed data transmission in network systems. This white patch cable is engineered to meet the rigorous standards necessary for handling up to 10 Gbps Ethernet, making it suitable for applications requiring reliable performance and minimal interference, such as data centres, server rooms, and professional networking environments. Its construction features unshielded twisted pairs with overall foil shielding, which provides increased protection from electromagnetic interference, ensuring stable and secure connectivity between routers, switches, and other network devices. Designed for seamless integration into various network assemblies, it serves as a robust solution for building structured cabling systems where precision and performance are critical.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG wire size 32
Bend radius (min) 6cm
Cable shielding U/FTP (STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11 x 28 x 6 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11 x 28 x 6 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Product colour White
Shielding U/FTP
Specification CAT 6A
Storage temperature (T-T) -10 - 40°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot