LINDY 47514 RJ45 Network cable patch cable CAT 6 U/UTP 5m Red

MPN
47514
Brand
LINDY
EAN-13
4002888475143
Order Code
16-7717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 47514 is a reliable RJ45 network cable that serves as a high-quality patch cable designed to support Ethernet connections. This cable offers Category 6 unshielded twisted pair (U/UTP) specifications, ensuring effective data transmission with reduced crosstalk and interference. Measuring 5 metres in length and presented in a distinctive red colour, this network cable is equipped with durable RJ45 connectors, making it suitable for connecting computers, routers, switches, and other networked devices within local area networks. Engineered for robust performance in networking environments, the LINDY 47514 facilitates optimal signal integrity, making it an ideal choice for both residential and commercial networking applications.
Type Network cable, patch cable
Length 5.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 32
Bend radius (min) 6cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.7 x 6.5 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.7 x 6.5 mm
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 100 Mbit/s
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Product colour Red
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -10 - 40°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot