LINDY 47513 RJ45 Network cable CAT 6 U/UTP Red 3m 1-pc 1-1 wired

MPN
47513
Brand
LINDY
EAN-13
4002888475136
Order Code
16-7716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

LINDY's 47513 is a precision-engineered RJ45 network cable designed for high-performance data transmission, offering Category 6 (CAT 6) U/UTP specifications in a distinctive red. Spanning a length of three metres, this Ethernet cable is ideally suited for reliable connections in data networking environments. The cable provides a solid one-to-one wiring configuration, ensuring minimal crosstalk and interference, thus enhancing signal integrity. Typically utilised in settings requiring robust connectivity, such as connecting computers to routers, switches, or patch panels, the LINDY 47513 facilitates efficient network communication and is an essential component in both residential and professional IT installations.
Type Network cable, patch cable
Length 3.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 32
Bend radius (min) 6cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.7 x 6.5 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.7 x 6.5 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Product colour Red
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -10 - 40°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot