LINDY 47493 RJ45 patch cable CAT 6 U/UTP 3m Grey Network Cable Assembly

MPN
47493
Brand
LINDY
EAN-13
4002888474931
Order Code
16-7715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 47493, identified by the Manufacturer's Part Number, is an RJ45 patch cable that forms part of the Network Cable Assemblies category, specifically designed to facilitate reliable data transmission over Ethernet networks. This CAT 6 U/UTP cable has a length of 3 metres and is constructed with unshielded twisted pairs, making it ideal for use in environments where electromagnetic interference is minimal. Engineered for applications requiring robust network connections, such as connecting networking hardware like routers, switches, and patch panels, it supports data transfer rates suitable for gigabit Ethernet standards. Its grey colour allows for easy organisation and differentiation between cables in complex networking setups. The LINDY 47493 is a dependable solution for various network applications, ensuring consistent performance in both home and professional settings.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 32
Bend radius (min) 6cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.7 x 6.5 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.7 x 6.5 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Product colour Grey
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -10 - 40°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot